Fluke Fluke 279 FC Handheld Multimeter True RMS, 2.5 kA ac, 1 kV, RSCAL Calibrated

RS Stock No.:
175-7824
Mfr. Part No.:
FLUKE-279FC I/B
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Multimeter

Multimeter Type

Handheld

Model Number

Fluke 279 FC

Resistance Resolution

100mΩ

Display Type

LCD

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Resistance

Maximum AC Voltage Measurement

1kV

Maximum Resistance Measurement

50mΩ

Maximum AC Current Measurement

2.5kA ac

Maximum DC Voltage Measurement

1kV

True RMS

Yes

DC Voltage Accuracy

±0.15 % rdg + 2 Digits

AC Current Accuracy

3 % rdg + 5 Digits

AC Voltage Accuracy

±1 % rdg + 3 Digits

AC Voltage Resolution

0.1mV ac

AC Current Resolution

1A ac

DC Voltage Resolution

0.001 V dc

Maximum Frequency

999.9Hz

Minimum Operating Temperature

-10°C

Resistance Measurement Accuracy

±1.5 % rdg + 3 Digits

Maximum Operating Temperature

50°C

Battery Life

10h

Height

57mm

Standards/Approvals

No

Weight

800g

Width

94mm

Length

216mm

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

1kV

Battery Type

Lithium-ion

Calibrated

RSCAL

COO (Country of Origin):
US

Fluke Multimeter, 1000V Maximum DC Voltage Measurement, 2.5kA Maximum AC Current Measurement - FLUKE-279FC I/B


This multimeter is a handheld true‑RMS diagnostic instrument combining thermal imaging with conventional electrical measurement to speed fault‑finding in industrial and field environments. It captures infrared images for hotspot identification while providing comprehensive multimeter functions and wireless data transfer, suited to automation, electronics, electrical and mechanical professionals.

Features & Benefits


• Built‑in thermal imager reveals temperature anomalies quickly
• True‑RMS measurement ensures accuracy on non‑sinusoidal waveforms
• 1000V measurement category supports high‑voltage circuits
• iFlex probe measures up to 2500A AC in confined spaces
• Rechargeable lithium‑ion power provides 10 h typical runtime
• Internal memory stores up to 100 thermal images locally

**Applications**


• Suitable for inspecting transformer and switchgear hot spots
• Ideal for commissioning and fault‑finding on motor drives
• Used for high‑current measurements in tight cable trays
• Can be used to log trends and compare historical readings
• Used with plant maintenance workflows requiring wireless data transfer

How does the thermal Camera report temperatures?


The infrared detector measures centre‑spot temperature with 0.1°C resolution across a −10°C to 200°C range and presents images at 102 x 77 pixels with an 8 Hz capture rate.

What accuracy can I expect for DC voltage measurements?


DC voltage accuracy is specified as 0.09% + 2 for ranges to 600V and 0.15% + 2 at 1000 V, with input impedance greater than 10 MΩ.

How is wireless data handled on the instrument?


It transmits measurements via a 2.4 GHz RF link to compatible devices within a typical open‑air range up to 20m and supports image review prior to saving.

What protection exists against overvoltage events?


Multiple inputs include overload protection rated to 1100V rms and a maximum voltage to earth of 1000 V.

What measurement resolution and resistance capability does it offer?


Resistance ranges extend to 50 MΩ with low‑end resolution to 0.1 Ω and specified accuracy down to 50 mΩ measurement capability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy