Chauvin Arnoux DMM 54 DMM 54 Handheld Digital Multimeter, 10 A ac, 10 A dc, 600 V ac, RSCAL Calibrated

Subtotal (1 unit)*

£111.78

(exc. VAT)

£134.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£111.78

*price indicative

RS Stock No.:
886-447
Mfr. Part No.:
P06231424Z
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Multimeter Type

Handheld

Product Type

Digital Multimeter

Display Type

Digital

Resistance Resolution

0.1Ω

Model Number

DMM 54

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature

Maximum AC Current Measurement

10A ac

Maximum AC Voltage Measurement

600V ac

Maximum DC Voltage Measurement

600V dc

Maximum DC Current Measurement

10A dc

DC Current Accuracy

±1 % rdg + 5 Digits

DC Voltage Accuracy

±0.5 % rdg + 8 Digits

AC Current Accuracy

1 % rdg + 5 Digits

AC Voltage Accuracy

±1.2 % rdg + 3 Digits

DC Current Resolution

0.1μA ac

AC Voltage Resolution

0.001V ac

AC Current Resolution

0.1A ac

DC Voltage Resolution

0.1 mV dc

Maximum Frequency

10kHz

Resistance Measurement Accuracy

±1.2 % rdg + 5 Digits

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

1000°C

Height

154mm

Standards/Approvals

RoHS

Weight

210g

Series

DMM 54

Width

74mm

Length

74mm

Safety Category Level

CAT III

Battery Type

AAA

Safety Category Voltage

600V ac

Calibrated

RSCAL

COO (Country of Origin):
CN
The DMM54 is a digital multimeter with the following main specifications:

•CAT III 600V

•4,000 counts with backlighting

•600V AC, 600V DC

•NCV

•A AC, A DC (μA, mA, 10A)

•Ohm, continuity, diode / Capacitance / T°

•Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy