FLIR DM286 Multimeter, UKAS Calibrated
- RS Stock No.:
- 881-067
- Mfr. Part No.:
- DM286
- Brand:
- FLIR
Subtotal (1 unit)*
£936.00
(exc. VAT)
£1,123.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £936.00 |
*price indicative
- RS Stock No.:
- 881-067
- Mfr. Part No.:
- DM286
- Brand:
- FLIR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Product Type | Multimeter | |
| Model Number | DM286 | |
| Resistance Resolution | 6 | |
| Maximum Resistance Measurement | 6mΩ | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum Frequency | 100kHz | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Weight | 569g | |
| Width | 96mm | |
| Standards/Approvals | RoHS | |
| Height | 56mm | |
| Length | 2km | |
| Safety Category Level | CAT III, CAT IV | |
| Other Measurement Resolution | -5°C | |
| Other Measurement Range | Absolute Capacitance 10mF, Absolute Max Temperature 300°C | |
| Other Measurement Accuracy | Temperature (3%) | |
| Battery Type | 3050 mAh Lithium Polymer | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Product Type Multimeter | ||
Model Number DM286 | ||
Resistance Resolution 6 | ||
Maximum Resistance Measurement 6mΩ | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum Frequency 100kHz | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Weight 569g | ||
Width 96mm | ||
Standards/Approvals RoHS | ||
Height 56mm | ||
Length 2km | ||
Safety Category Level CAT III, CAT IV | ||
Other Measurement Resolution -5°C | ||
Other Measurement Range Absolute Capacitance 10mF, Absolute Max Temperature 300°C | ||
Other Measurement Accuracy Temperature (3%) | ||
Battery Type 3050 mAh Lithium Polymer | ||
Calibrated UKAS | ||
FLIR Multimeter, TFT Display - DM286
This digital multimeter is designed for professionals in automation, electronics, and electrical fields. It serves as a VITAL instrument for precise measurement of various electrical parameters. The infrared guided measurement (IGM) feature enhances its application for non-contact thermal inspections.
Features & Benefits
• IGM allows for safe, non-contact thermal inspections
• MSX technology offers clear thermal imaging
• Bluetooth connectivity enables easy data transfer
• High accuracy for AC/DC voltage and current measurements
• Temperature measurement range from -40 to +400°C
• Strong safety ratings for CAT III and CAT IV usage
Applications
• Identifying thermal anomalies in electrical systems
• Effective diagnosis of electrical faults
• Monitoring temperature changes in HVAC systems
• Testing and validation of electrical components
How long does the battery last during use?
The battery lasts approximately 6.5 hours in IGM mode and 10 hours in multimeter mode at medium brightness.
Is it suitable for outdoor use?
Yes, it operates in temperatures ranging from -10 to +50°C.
Can it measure small current values?
Yes, it measures AC/DC current with a resolution of 1μA for precise readings.
What is the maximum storage capacity for images?
It can store up to 30,000 thermal images.
Related links
- FLIR DM286 Multimeter, RSCAL Calibrated
- FLIR DM286 Multimeter
- RS PRO IDM93N Handheld Multimeter, UKAS Calibrated
- Amprobe DM73C Handheld Multimeter, UKAS Calibrated
- RS PRO IDM5A Handheld Multimeter, UKAS Calibrated
- RS PRO IDM62T Handheld Multimeter, UKAS Calibrated
- RS PRO IDM20 Handheld Multimeter, UKAS Calibrated
- RS PRO IDM17 Handheld Multimeter, UKAS Calibrated


