Extech 381676A Digital Multimeter, 200 mA ac, 200 mA dc, 600 V ac, UKAS Calibrated
- RS Stock No.:
- 881-047
- Mfr. Part No.:
- 381676A
- Brand:
- Extech
Subtotal (1 unit)*
£137.00
(exc. VAT)
£164.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £137.00 |
*price indicative
- RS Stock No.:
- 881-047
- Mfr. Part No.:
- 381676A
- Brand:
- Extech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Multimeter Type | Digital | |
| Product Type | Multimeter | |
| Display Type | LCD | |
| Model Number | 381676A | |
| Functions Measured | DC Voltage, AC Voltage | |
| Maximum AC Voltage Measurement | 600V ac | |
| Maximum DC Voltage Measurement | 600V dc | |
| Maximum AC Current Measurement | 200mA ac | |
| Maximum DC Current Measurement | 200mA dc | |
| Height | 29mm | |
| Width | 208mm | |
| Length | 38mm | |
| Standards/Approvals | No | |
| Weight | 129g | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Multimeter Type Digital | ||
Product Type Multimeter | ||
Display Type LCD | ||
Model Number 381676A | ||
Functions Measured DC Voltage, AC Voltage | ||
Maximum AC Voltage Measurement 600V ac | ||
Maximum DC Voltage Measurement 600V dc | ||
Maximum AC Current Measurement 200mA ac | ||
Maximum DC Current Measurement 200mA dc | ||
Height 29mm | ||
Width 208mm | ||
Length 38mm | ||
Standards/Approvals No | ||
Weight 129g | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- CN
The FLIR Pen MultiMeter + NCV is a versatile auto/manual ranging pen multimeter with 9 functions. It features a large 2000 count LCD display, ergonomic housing for easy one-hand operation, and built-in non-contact voltage detector for quick live circuit detection. With features like auto power off, over range indication, and CAT III-600V safety category, this multimeter is a handy tool for field service troubleshooting, digital circuitry testing, R&D, and hobbyist use.
Large 2000 count high contrast LCD display for easy reading
Auto/Manual ranging with Auto Power Off feature for battery conservation
Ergonomic housing design with one-hand operation capability
Built-in Non-Contact Voltage (NCV) detector for quick live circuit detection
Over range and low battery indication for added convenience
Auto ranging with Data Hold, Range Hold, and Maximum Hold features
CAT III-600V safety category for reliable operation
Related links
- Extech 381676A Digital Multimeter 200 mA dc RSCAL Calibrated
- Extech 381676A Digital Multimeter 200 mA dc, 600 V ac
- Amprobe 5XPA Handheld Multimeter 200 mA dc UKAS Calibrated
- BK Precision Handheld Multimeter 200 mA dc UKAS Calibrated
- RS PRO RS-218 Handheld Multimeter True RMS 200 mA dc UKAS Calibrated
- Chauvin Arnoux CA 703 Handheld Multimeter 200 mA dc, UKAS Calibrated
- Extech DM220 Digital Multimeter True RMS 200 mA dc, 600 V ac
- BK Precision Handheld Multimeter 200 mA dc RSCAL Calibrated


