Extech 381676A Digital Multimeter, 200 mA ac, 200 mA dc, 600 V ac

Subtotal (1 unit)*

£45.00

(exc. VAT)

£54.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.00

*price indicative

RS Stock No.:
102-499
Distrelec Article No.:
300-87-569
Mfr. Part No.:
381676A
Brand:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Product Type

Multimeter

Multimeter Type

Digital

Display Type

LCD

Model Number

381676A

Functions Measured

DC Voltage, AC Voltage

Maximum AC Current Measurement

200mA ac

Maximum DC Voltage Measurement

600V dc

Maximum DC Current Measurement

200mA dc

Maximum AC Voltage Measurement

600V ac

Width

208mm

Weight

129g

Height

29mm

Length

38mm

Standards/Approvals

No

COO (Country of Origin):
CN
The FLIR Pen MultiMeter + NCV is a versatile auto/manual ranging pen multimeter with 9 functions. It features a large 2000 count LCD display, ergonomic housing for easy one-hand operation, and built-in non-contact voltage detector for quick live circuit detection. With features like auto power off, over range indication, and CAT III-600V safety category, this multimeter is a handy tool for field service troubleshooting, digital circuitry testing, R&D, and hobbyist use.

Large 2000 count high contrast LCD display for easy reading

Auto/Manual ranging with Auto Power Off feature for battery conservation

Ergonomic housing design with one-hand operation capability

Built-in Non-Contact Voltage (NCV) detector for quick live circuit detection

Over range and low battery indication for added convenience

Auto ranging with Data Hold, Range Hold, and Maximum Hold features

CAT III-600V safety category for reliable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy