Fluke A3001 FC AC Current Clamp Multimeter Kit, RSCAL
- RS Stock No.:
- 810-9142
- Mfr. Part No.:
- FLUKE A3001 FC KIT
- Brand:
- Fluke
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 810-9142
- Mfr. Part No.:
- FLUKE A3001 FC KIT
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Model Number | A3001 FC | |
| Product Type | Multimeter Kit | |
| Application | Industrial | |
| Kit Contents | Accessories, IFlex Clamp Module, Multimeter | |
| Kit Type | AC Current Clamp | |
| Standards/Approvals | EN 613261:2006, CSA, CE, IEC 610101 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Model Number A3001 FC | ||
Product Type Multimeter Kit | ||
Application Industrial | ||
Kit Contents Accessories, IFlex Clamp Module, Multimeter | ||
Kit Type AC Current Clamp | ||
Standards/Approvals EN 613261:2006, CSA, CE, IEC 610101 | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Fluke Multimeter Kit, AC Current Clamp Kit Type - FLUKE A3001 FC KIT
This multimeter kit is a wireless measurement solution for industrial technicians working on electrical, mechanical and automation systems. It combines a handheld wireless multimeter with an IFlex clamp module and a flexible current probe to measure AC currents up to 2500 A, AC/DC voltages to 1000V and capture time‑stamped logs remotely, enabling safer data collection from a distance.
Features & Benefits
• 2500 A AC range for large conductor measurements and tight spaces
• 65,000‑reading memory to Record extended test sessions
• True RMS measurement capability for accurate non‑sinusoidal signals
• Wireless range up to 20m to view readings away from hazard
• MIN/MAX and inrush capture for transient and start‑up analysis
• 65,000‑reading memory to Record extended test sessions
• True RMS measurement capability for accurate non‑sinusoidal signals
• Wireless range up to 20m to view readings away from hazard
• MIN/MAX and inrush capture for transient and start‑up analysis
**Applications**
• Suitable for three‑phase load balancing and fault finding
• Ideal for commissioning large motors and drives
• Used for preventive maintenance trend logging on assets
• Can be used for measuring in confined cable trays and panels
• Ideal for commissioning large motors and drives
• Used for preventive maintenance trend logging on assets
• Can be used for measuring in confined cable trays and panels
What battery types and runtimes are provided for the instruments?
The clamp module uses two AA cells with around 400 hours life and the multimeter uses three AA cells with a minimum of 250 hours.
What environmental conditions will the tools tolerate during on‑site use?
They operate between −10 °C and 50 °C, store between −40 °C and 60 °C, and tolerate humidity levels up to 90% at 35 °C for the module.
How does the logging function aid diagnostic workflows?
Time‑stamped MIN/MAX/average datasets are stored and can be exported via a PC adapter to remove manual note‑taking and enable historical comparison.
What safety and electromagnetic standards does the kit meet?
It conforms to relevant EMI/EMC standards and carries recognised safety approvals including CE and CSA, meeting industrial measurement safety classes.
What accessories are included to support typical field tasks?
The kit includes test leads, crocodile clips and a flexible iFlex current probe to facilitate connections on varied conductors.
Related links
- Fluke A3001 FC AC Current Clamp Multimeter Kit, UKAS
- Fluke A3001 FC AC Current Clamp Multimeter Kit
- Fluke A3000 FC AC Current Clamp Multimeter Kit, RSCAL
- Fluke V3000 FC AC Voltage Multimeter Kit, RSCAL
- Fluke A3000 FC AC Current Clamp Multimeter Kit
- Fluke A3000 FC AC Current Clamp Multimeter Kit, UKAS
- Fluke 1587 Current Clamp Fc Multimeter Kit, RSCAL
- Fluke V3001 FC DC Voltage Multimeter Kit, RSCAL

