Fluke V3001 FC DC Voltage Multimeter Kit, RSCAL

Subtotal (1 unit)*

£658.00

(exc. VAT)

£789.60

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 3 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£658.00

*price indicative

RS Stock No.:
810-9091
Mfr. Part No.:
FLUKE V3001 FC KIT
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Model Number

V3001 FC

Product Type

Multimeter Kit

Application

Industrial

Kit Contents

DC Voltage Module, Multimeter, Accessories

Kit Type

DC Voltage

Standards/Approvals

FCC, CE, CSA

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
US

Fluke Multimeter Kit, 400mA Current, DC Voltage & Kit Type - FLUKE V3001 FC KIT


This multimeter kit provides measurement capability for DC voltage tasks within industrial settings. Supplied as a complete kit, it combines a dedicated DC voltage module with a handheld multimeter and essential accessories to support routine diagnostic and measurement workflows where low-current DC assessment is required.

Features and Benefits:


• 400mA measurement range supports low-current diagnostics
• DC voltage module enables focused voltage measurements
• Industrial-grade design suited to workshop environments
• Includes accessories for immediate field deployment
• Conforms to FCC, CE and CSA standards for regulatory compatibility

Applications


• Suitable for plant maintenance DC voltage checks
• Ideal for commissioning low-current control circuits
• Used for troubleshooting industrial power supplies
• Can be used for routine inspection of DC signalling
• Used with test set-ups requiring accessory kits

What current level can it measure for circuit testing?


It measures up to 400mA, which covers most low-current industrial control and sensor circuits.

Which regulatory approvals does the kit hold for compliant use?


The product carries FCC, CE and CSA approvals enabling use in environments requiring recognised certifications.

What modules and components are included for field work?


The kit contains a dedicated DC voltage module, a multimeter and a set of accessories to allow immediate measurement tasks.

Is this suitable for heavy industrial power distribution measurement?


It is intended for industrial DC voltage applications and low-current diagnostics rather than high-current distribution measurements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy