Fluke 1672 Multifunction Tester 100 V, 250 V, 500 V, 1kV With USB Type C, RSCAL
- RS Stock No.:
- 907-808
- Mfr. Part No.:
- FLUKE 1672 UK
- Brand:
- Fluke
Subtotal (1 unit)*
£1,498.00
(exc. VAT)
£1,797.60
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 16 December 2026
Units | Per unit |
|---|---|
| 1 + | £1,498.00 |
*price indicative
- RS Stock No.:
- 907-808
- Mfr. Part No.:
- FLUKE 1672 UK
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Multifunction Tester | |
| Model Number | 1672 | |
| Insulation Test Voltage | 100V, 250V, 500V, 1V | |
| Maximum Voltage Measurement | 1kV | |
| Test Type | Continuity, Current, Earth, Insulation, RCD, Voltage | |
| Earth Resistance Measurement | No | |
| Interface Type | USB Type C | |
| Continuity Test Current | 1mA | |
| Battery Life | 2.5Ah | |
| RCD Test Type | Type A, AC, F, Type G, Type S | |
| Standards/Approvals | REACH Regulation (EC) No 1907/2006 | |
| Height | 210mm | |
| Length | 390mm | |
| Weight | 1.6kg | |
| Width | 275mm | |
| Test Standards | No | |
| IP Rating | IP40 | |
| Power Source | Battery | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 600V, 300V | |
| Calibrated | RSCAL | |
| Maximum Continuity Resistance | 2000Ω | |
| Minimum Continuity Resistance | 0.01Ω | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Multifunction Tester | ||
Model Number 1672 | ||
Insulation Test Voltage 100V, 250V, 500V, 1V | ||
Maximum Voltage Measurement 1kV | ||
Test Type Continuity, Current, Earth, Insulation, RCD, Voltage | ||
Earth Resistance Measurement No | ||
Interface Type USB Type C | ||
Continuity Test Current 1mA | ||
Battery Life 2.5Ah | ||
RCD Test Type Type A, AC, F, Type G, Type S | ||
Standards/Approvals REACH Regulation (EC) No 1907/2006 | ||
Height 210mm | ||
Length 390mm | ||
Weight 1.6kg | ||
Width 275mm | ||
Test Standards No | ||
IP Rating IP40 | ||
Power Source Battery | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 600V, 300V | ||
Calibrated RSCAL | ||
Maximum Continuity Resistance 2000Ω | ||
Minimum Continuity Resistance 0.01Ω | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Fluke Insulation Tester, 1000V Insulation Test Voltage, 1.6kg Weight - FLUKE 1672 UK
Features & Benefits
• Supports various test types including voltage and RCD testing
• Continuous testing range from 0.01Ω to 2000Ω for accurate results
• Lightweight design at 1.6kg enhances portability for field use
• IP40 rating protects against dust ingress for reliable operation
Applications
• Suitable for RCD testing in residential and commercial settings
• Ideal for verifying continuity in electrical circuits and devices
• Used in high voltage testing for diagnosing potential failures
• Ideal for conducting routine preventative electrical maintenance
What types of tests can be performed with this device?
How does this device ensure safety during electrical measurements?
Can the continuity test current level be adjusted?
What are the benefits of using a USB-C interface?
Related links
- Fluke 1672 Multifunction Tester 100 V 500 V RSCAL
- Fluke 1672 Multifunction Tester 100 V 500 V, 1kV With USB Type C
- Fluke 1672 Multifunction Tester 100 V 500 V UKAS
- Fluke 1674 Multifunction Tester 50 V 250 V 1kV Earth Resistance Measurement With USB Type C, RSCAL
- Fluke 1674 Multifunction Tester 50 V 250 V 1kV Earth Resistance Measurement With USB
- Fluke 1674 Multifunction Tester 50 V 250 V 1kV Earth Resistance Measurement With USB, RSCAL
- Fluke 1673 Multifunction Tester 50 V 250 V 1kV Earth Resistance Measurement With USB, RSCAL
- Megger MFT1731 Multifunction Tester 100 V 500 V UKAS
