Fluke 1672 Multifunction Tester 100 V, 250 V, 500 V, 1kV With USB Type C, RSCAL
- RS Stock No.:
- 886-871
- Mfr. Part No.:
- 1672 UK FTT
- Brand:
- Fluke
Subtotal (1 unit)*
£2,076.50
(exc. VAT)
£2,491.80
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 01 January 2027
Units | Per unit |
|---|---|
| 1 + | £2,076.50 |
*price indicative
- RS Stock No.:
- 886-871
- Mfr. Part No.:
- 1672 UK FTT
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Multifunction Tester | |
| Model Number | 1672 | |
| Insulation Test Voltage | 100V, 250V, 500V, 1V | |
| Maximum Voltage Measurement | 1kV | |
| Test Type | Continuity, Current, Earth, Insulation, RCD, Voltage | |
| Earth Resistance Measurement | No | |
| Interface Type | USB Type C | |
| Continuity Test Current | 1mA | |
| RCD Test Type | Type A, AC, F, Type G, Type S | |
| Battery Life | 2.5Ah | |
| Standards/Approvals | IEC 61557-1 to IEC/EN 61557-8 and IEC 61557-10 | |
| Length | 495mm | |
| Width | 405mm | |
| Height | 310mm | |
| Weight | 1.6kg | |
| Test Standards | No | |
| IP Rating | IP40 | |
| Power Source | Battery | |
| Calibrated | RSCAL | |
| Maximum Continuity Resistance | 2000Ω | |
| Minimum Continuity Resistance | 0.01Ω | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 600V, 300V | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Multifunction Tester | ||
Model Number 1672 | ||
Insulation Test Voltage 100V, 250V, 500V, 1V | ||
Maximum Voltage Measurement 1kV | ||
Test Type Continuity, Current, Earth, Insulation, RCD, Voltage | ||
Earth Resistance Measurement No | ||
Interface Type USB Type C | ||
Continuity Test Current 1mA | ||
RCD Test Type Type A, AC, F, Type G, Type S | ||
Battery Life 2.5Ah | ||
Standards/Approvals IEC 61557-1 to IEC/EN 61557-8 and IEC 61557-10 | ||
Length 495mm | ||
Width 405mm | ||
Height 310mm | ||
Weight 1.6kg | ||
Test Standards No | ||
IP Rating IP40 | ||
Power Source Battery | ||
Calibrated RSCAL | ||
Maximum Continuity Resistance 2000Ω | ||
Minimum Continuity Resistance 0.01Ω | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 600V, 300V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RS
Fluke Insulation Tester, 1000V Insulation Test Voltage, 1.6kg Weight - 1672 UK FTT
Features & Benefits
• Measures continuity resistance from 0.01Ω to 2000Ω
• USB-C Interface allows for convenient data transfer
• Multiple test types for comprehensive evaluation including RCD testing
• Compact design ensures portability and ease of use
Applications
• Effective in RCD testing to ensure operational safety
• Applied in continuity checks for electrical circuits
• Utilised by electricians for regular electrical safety assessments
• Beneficial in troubleshooting electrical faults in mechanical equipment
What types of tests can be conducted with this equipment?
How does the device ensure user safety during testing?
What additional features do the different voltage settings provide?
Related links
- Fluke 1672 Multifunction Tester 100 V 500 V, 1kV With USB Type C
- Fluke 1672 Multifunction Tester 100 V 500 V UKAS
- Fluke 1672 Multifunction Tester 100 V 500 V RSCAL
- Fluke 1674 Multifunction Tester 50 V 250 V 1kV Earth Resistance Measurement With USB
- Fluke 1673 Multifunction Tester 50 V 250 V 1kV Earth Resistance Measurement With USB
- Fluke 1674 Multifunction Tester 50 V 250 V 1kV Earth Resistance Measurement With USB Type C, RSCAL
- Fluke 1674 Multifunction Tester 50 V 250 V 1kV Earth Resistance Measurement With USB Type C
- Fluke 1662 UK FTT Electrical Installation Tester Bundle 100 V 500 V, 1kV With USB
