Fluke 1674 Multifunction Tester 50 V, 100 V, 250 V, 500 V, 1kV Earth Resistance Measurement With USB
- RS Stock No.:
- 286-4656
- Mfr. Part No.:
- 1674FC UK FTT
- Brand:
- Fluke
Subtotal (1 unit)*
£2,871.00
(exc. VAT)
£3,445.20
(inc. VAT)
FREE delivery for orders over £60.00
- 2 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £2,871.00 |
*price indicative
- RS Stock No.:
- 286-4656
- Mfr. Part No.:
- 1674FC UK FTT
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Multifunction Tester | |
| Model Number | 1674 | |
| Insulation Test Voltage | 50V, 100V, 250V, 500V, 1V | |
| Maximum Voltage Measurement | 1kV | |
| Test Type | Continuity, Current, Earth, Insulation, RCD, Voltage | |
| Earth Resistance Measurement | Yes | |
| Interface Type | USB | |
| Continuity Test Current | 1mA | |
| RCD Test Type | Type A, AC, Type B, B+, F, Type G, Type S | |
| Battery Life | 2.5Ah | |
| Width | 405mm | |
| Standards/Approvals | REACH Regulation (EC) No 1907/2006 | |
| Weight | 1.6kg | |
| Length | 495mm | |
| Height | 310mm | |
| Test Standards | No | |
| IP Rating | IP40 | |
| Safety Category Voltage | 600V, 300V | |
| Maximum Continuity Resistance | 2000Ω | |
| Safety Category Level | CAT III, CAT IV | |
| Power Source | Battery | |
| Minimum Continuity Resistance | 0.01Ω | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Multifunction Tester | ||
Model Number 1674 | ||
Insulation Test Voltage 50V, 100V, 250V, 500V, 1V | ||
Maximum Voltage Measurement 1kV | ||
Test Type Continuity, Current, Earth, Insulation, RCD, Voltage | ||
Earth Resistance Measurement Yes | ||
Interface Type USB | ||
Continuity Test Current 1mA | ||
RCD Test Type Type A, AC, Type B, B+, F, Type G, Type S | ||
Battery Life 2.5Ah | ||
Width 405mm | ||
Standards/Approvals REACH Regulation (EC) No 1907/2006 | ||
Weight 1.6kg | ||
Length 495mm | ||
Height 310mm | ||
Test Standards No | ||
IP Rating IP40 | ||
Safety Category Voltage 600V, 300V | ||
Maximum Continuity Resistance 2000Ω | ||
Safety Category Level CAT III, CAT IV | ||
Power Source Battery | ||
Minimum Continuity Resistance 0.01Ω | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RS
Fluke Insulation Tester, 1000V Maximum Voltage Measurement, 2000Ω Maximum Continuity Resistance - 1674FC UK FTT
Features & Benefits
• Measures earth resistance, ensuring compliance and safety
• Digital insulation tester with clear readings for accuracy
• Incorporates RCD test types A, AC, B, B+, F, G, S for comprehensive testing
• Supports Bluetooth and USB interfaces for easy data transfer
Applications
• Ideal for RCD testing in electrical safety assessments
• Suitable for continuity testing in complex electrical systems
• Effective as an earth resistance tester for grounding verification
• Essential in maintenance routines within electrical and mechanical industries
What voltage measurements is this device capable of handling?
How does it ensure user safety during high-voltage testing?
Can this device connect to computers or other devices for data management?
What distinguishes this tester in terms of functionality?
How does the continuity testing function work?
Related links
- Fluke 1674 Multifunction Tester 50 V 250 V 1kV Earth Resistance Measurement With USB Type C
- Fluke 1674 Multifunction Tester 50 V 250 V 1kV Earth Resistance Measurement With USB
- Fluke 1674 Multifunction Tester 50 V 250 V 1kV Earth Resistance Measurement With USB, UKAS
- Fluke 1674 Multifunction Tester 50 V 250 V 1kV Earth Resistance Measurement With USB, RSCAL
- Fluke 1674 Multifunction Tester 50 V 250 V 1kV Earth Resistance Measurement With USB Type C, RSCAL
- Fluke 1674 Multifunction Tester 50 V 250 V 1kV Earth Resistance Measurement With USB Type C, UKAS
- Fluke 1673 Multifunction Tester 50 V 250 V 1kV Earth Resistance Measurement With USB
- Fluke 1672 Multifunction Tester 100 V 500 V RSCAL