Fluke 1672 Multifunction Tester 100 V, 250 V, 500 V, 1kV With USB Type C, UKAS

Subtotal (1 unit)*

£2,109.50

(exc. VAT)

£2,531.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,109.50

*price indicative

RS Stock No.:
886-872
Mfr. Part No.:
1672 UK FTT
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Multifunction Tester

Model Number

1672

Insulation Test Voltage

100V, 250V, 500V, 1V

Maximum Voltage Measurement

1kV

Test Type

Continuity, Current, Earth, Insulation, RCD, Voltage

Earth Resistance Measurement

No

Interface Type

USB Type C

Continuity Test Current

1mA

RCD Test Type

Type A, AC, F, Type G, Type S

Battery Life

2.5Ah

Height

310mm

Width

405mm

Standards/Approvals

IEC 61557-1 to IEC/EN 61557-8 and IEC 61557-10

Weight

1.6kg

Length

495mm

IP Rating

IP40

Test Standards

No

Minimum Continuity Resistance

0.01Ω

Maximum Continuity Resistance

2000Ω

Power Source

Battery

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600V, 300V

Calibrated

UKAS

RoHS Status: Exempt

COO (Country of Origin):
RS

Fluke Insulation Tester, 1000V Insulation Test Voltage, 1.6kg Weight - 1672 UK FTT


This insulation tester is a VITAL piece of electrical test equipment designed to measure insulation resistance across various voltage levels. With a voltage test range of 100V to 1000V, this device is suitable for a wide range of applications, ensuring safety and accuracy in electrical work. It features dimensions of 495mm in length, 405mm in width, and a height of 310mm, making it Compact and easy to handle.

Features & Benefits


• Tests insulation resistance at voltages of 100V to 1000V
• Measures continuity resistance from 0.01Ω to 2000Ω
• USB-C Interface allows for convenient data transfer
• Multiple test types for comprehensive evaluation including RCD testing
• Compact design ensures portability and ease of use

Applications


• Used for insulation resistance tests in industrial electrical systems
• Effective in RCD testing to ensure operational safety
• Applied in continuity checks for electrical circuits
• Utilised by electricians for regular electrical safety assessments
• Beneficial in troubleshooting electrical faults in mechanical equipment

What types of tests can be conducted with this equipment?


The device is capable of performing insulation resistance tests, continuity tests, voltage measurements, and RCD tests, accommodating various electrical safety assessments.

How does the device ensure user safety during testing?


With CAT III and CAT IV safety ratings, this equipment provides protection when used in environments with significant electrical voltage, protecting users from potential hazards.

What additional features do the different voltage settings provide?


Different voltage settings allow for tailored testing, accommodating the specific requirements of various insulation types and enabling accurate measurements based on application needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy