Fuchs RENOCLEAN ISO Multi-purpose Cleaner 20 L Canister
- RS Stock No.:
- 648-023
- Mfr. Part No.:
- 600996239
- Brand:
- Fuchs
Subtotal (1 unit)*
£155.96
(exc. VAT)
£187.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £155.96 |
*price indicative
- RS Stock No.:
- 648-023
- Mfr. Part No.:
- 600996239
- Brand:
- Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Product Type | Multi-purpose Cleaner | |
| Product Form | Mobile liquid | |
| Trade Name | RENOCLEAN ISO | |
| Package Type | Canister | |
| Package Size | 20 L | |
| Food Safe | No | |
| Application | Soak Tanks, Ultrasonic Tank, Wipe Method | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Product Type Multi-purpose Cleaner | ||
Product Form Mobile liquid | ||
Trade Name RENOCLEAN ISO | ||
Package Type Canister | ||
Package Size 20 L | ||
Food Safe No | ||
Application Soak Tanks, Ultrasonic Tank, Wipe Method | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs Renoclean is a powerful solvent cleaner developed as an alternative to chlorinated solvents. It offers excellent solvency and is compatible with all metal substrates and most non-metal substrates, making it versatile for a wide range of cleaning applications.
Non ozone depleting
Low odour
Virtually aromatic free
Residue free finish
Excellent cleaning ability
Good user acceptance
Related links
- Fuchs RENOCLEAN ALKALINE CLEANER Multi-purpose Cleaner 20 L Canister
- Fuchs RENOCLEAN CITRICENT NATURAL Multi-purpose Cleaner 20 L Canister
- Fuchs RENOCLEAN FXM 4005 Multi-purpose Cleaner 20 L Canister
- Fuchs RENOCLEAN MS 215 NF Multi-purpose Cleaner 20 L Canister
- SCJ Professional Janitol Hard Surface Cleaner Food Safe Multi-purpose Cleaner 5 L Canister
- Karcher FloorPro Deep Cleaner RM 69 eco!efficiency Cleaner 20 l Container
- Karcher TankPro Cleaner Food Safe Cleaner 20 l Container
- Karcher RM 69N Cleaner 20 L Can
