Fuchs RENOCLEAN FXM 4005 Multi-purpose Cleaner 20 L Canister

Subtotal (1 unit)*

£172.69

(exc. VAT)

£207.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£172.69

*price indicative

RS Stock No.:
648-022
Mfr. Part No.:
600944476
Brand:
Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Fuchs

Product Type

Multi-purpose Cleaner

Trade Name

RENOCLEAN FXM 4005

Package Type

Canister

Package Size

20 L

Food Safe

No

Application

Metal, Previous Degreasing Before Subsequent Antirust Protection Procedures, Machining, Intermediate and Final Degreasing In Machining Operations, Heat Treatment, Cleaning, Chips

Base Material

Mineral Oil

Standards/Approvals

Kosher, ISO 9001, ISO 67436, ISO 67434: HM, ISO 67434: HL, ISO 50001, ISO 45001, ISO 21469, ISO 14001, ISO 129251: CKB, ISO 11158: HV, IATF 16949, Halal, DIN 515243: HVLP, DIN 515242: HLP, DIN 515241: HL, DIN 515172: CL, DIN 51501, Denison HF2, Denison HF1, Denison HF0, Bosch Rexroth RDE 90245, Bosch Rexroth RDE 90235

RoHS Status: Exempt

COO (Country of Origin):
DE
The Fuchs System Cleaner is a biocide and fungicide-free cleaning solution designed for use in coolant supply systems. It is ideal for basic system cleaning where the use of biocides or fungicides is not desired, ensuring effective maintenance without harmful additives.

Biocide-free

Fungicide-free

Suitable for coolant supply systems

Ideal for basic system cleaning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy