TE Connectivity ANT-LPC-FPC-100 FPC Multi-Band Antenna with U.FL Connector, ISM Band, LoRaWAN

Bulk discount available

Subtotal (1 unit)*

£4.44

(exc. VAT)

£5.33

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 958 unit(s), ready to ship
Units
Per unit
1 - 9£4.44
10 - 24£4.33
25 - 99£4.22
100 - 499£4.11
500 +£4.08

*price indicative

RS Stock No.:
272-8929
Mfr. Part No.:
ANT-LPC-FPC-100
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

ISM Band, LoRaWAN

Frequency Range

3550 → 3700 MHz

Connector Type

U.FL

Antenna Mounting Type

Adhesive

Internal/External

Internal

Gain

5.5dBi

Antenna Physical Form

FPC

Series

ANT-LPC-FPC

Lead Length

100mm

COO (Country of Origin):
CN
The TE Connectivity flexible PCB antenna that has wideband band type and 5G, LTE, cellular wireless application. It has adhesive mounting type and with linear polarization.

Impedance 50 ohm
Single port configuration

Related links