TE Connectivity L000550-03 FPC Multiband Antenna with MHF Connector, ISM Band, LoRaWAN
- RS Stock No.:
- 205-114
- Mfr. Part No.:
- L000550-03
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£6.24
(exc. VAT)
£7.49
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,985 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.248 | £6.24 |
| 50 - 95 | £1.186 | £5.93 |
| 100 - 495 | £1.098 | £5.49 |
| 500 - 995 | £1.012 | £5.06 |
| 1000 + | £0.974 | £4.87 |
*price indicative
- RS Stock No.:
- 205-114
- Mfr. Part No.:
- L000550-03
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | ISM Band, LoRaWAN | |
| Frequency Range | 902-928 MHz | |
| Connector Type | MHF | |
| Internal/External | Internal | |
| Gain | 1.3dBi | |
| Antenna Mounting Type | Adhesive | |
| Antenna Physical Form | FPC | |
| Series | L000550 | |
| Lead Length | 150mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols ISM Band, LoRaWAN | ||
Frequency Range 902-928 MHz | ||
Connector Type MHF | ||
Internal/External Internal | ||
Gain 1.3dBi | ||
Antenna Mounting Type Adhesive | ||
Antenna Physical Form FPC | ||
Series L000550 | ||
Lead Length 150mm | ||
- COO (Country of Origin):
- CN
L000550-03
The TE Connectivity FPC antennas for LoRaWAN and Internet of Things applications address the growing demand for ISM band antennas that utilize a single frequency rather than broadband antennas. Multiple FPC shapes are available to address a variety of products/applications with different form factors, with options including peel and stick as well as a flexible format for a wide array of mounting needs, including curved surfaces. The antennas are optimized for specific frequency bands, depending on product selection.
FPC with double side adhesive tape
Omnidirectional coverage
RoHS compliant
Omnidirectional coverage
RoHS compliant
Related links
- TE Connectivity L000626-03 FPC Multiband Antenna with MHF Connector LoRaWAN
- TE Connectivity L000558-03 FPC Multiband Antenna with MHF Connector LoRaWAN
- TE Connectivity L000549-03 FPC Multiband Antenna with MHF Connector LoRaWAN
- TE Connectivity L000551-03 FPC Multiband Antenna with MHF Connector LoRaWAN
- TE Connectivity L000528-03 FPC Multiband Antenna with MHF Connector LoRaWAN
- TE Connectivity ANT-LPC-FPC-100 FPC Multi-Band Antenna with U.FL Connector LoRaWAN
- TE Connectivity ANT-LPL-FPC-100 FPC Multi-Band Antenna with U.FL Connector LoRaWAN
- TE Connectivity L000486-03 FPC Multiband Antenna with MHF Connector 5G, NB IoT
