TE Connectivity L000528-03 FPC Multiband Antenna with MHF Connector, ISM Band, LoRaWAN

Bulk discount available

Subtotal (1 pack of 5 units)*

£7.18

(exc. VAT)

£8.615

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£1.436£7.18
50 - 95£1.364£6.82
100 - 495£1.262£6.31
500 - 995£1.164£5.82
1000 +£1.12£5.60

*price indicative

RS Stock No.:
205-116
Mfr. Part No.:
L000528-03
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

ISM Band, LoRaWAN

Frequency Range

902-928 MHz

Connector Type

MHF

Antenna Mounting Type

Adhesive

Internal/External

Internal

Antenna Physical Form

FPC

Gain

-2dBi

Lead Length

150mm

Series

L000528

COO (Country of Origin):
CN

L000528-03


The TE Connectivity FPC antennas for LoRaWAN and Internet of Things applications address the growing demand for ISM band antennas that utilize a single frequency rather than broadband antennas. Multiple FPC shapes are available to address a variety of products/applications with different form factors, with options including peel and stick as well as a flexible format for a wide array of mounting needs, including curved surfaces. The antennas are optimized for specific frequency bands, depending on product selection.

FPC with double side adhesive tape
Omnidirectional coverage
RoHS compliant

Related links