TE Connectivity L000551-03 FPC Multiband Antenna with MHF Connector, ISM Band, LoRaWAN

Bulk discount available

Subtotal (1 pack of 5 units)*

£6.24

(exc. VAT)

£7.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,960 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£1.248£6.24
50 - 95£1.186£5.93
100 - 495£1.098£5.49
500 - 995£1.012£5.06
1000 +£0.974£4.87

*price indicative

RS Stock No.:
205-115
Mfr. Part No.:
L000551-03
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

ISM Band, LoRaWAN

Frequency Range

863-870 MHz

Connector Type

MHF

Gain

2dBi

Internal/External

Internal

Antenna Mounting Type

Adhesive

Antenna Physical Form

FPC

Series

L000551

Lead Length

150mm

COO (Country of Origin):
CN

L000551-03


The TE Connectivity FPC antennas for LoRaWAN and Internet of Things applications address the growing demand for ISM band antennas that utilize a single frequency rather than broadband antennas. Multiple FPC shapes are available to address a variety of products/applications with different form factors, with options including peel and stick as well as a flexible format for a wide array of mounting needs, including curved surfaces. The antennas are optimized for specific frequency bands, depending on product selection.

FPC with double side adhesive tape
Omnidirectional coverage
RoHS compliant

Related links