Linx ANT-5GWWS1-SMA Blade Multiband Antenna with SMA Connector, 5G

Bulk discount available

Subtotal (1 unit)*

£14.48

(exc. VAT)

£17.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 451 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£14.48
10 - 24£13.87
25 - 99£13.28
100 - 249£12.67
250 +£12.06

*price indicative

RS Stock No.:
216-9804
Mfr. Part No.:
ANT-5GWWS1-SMA
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

RF Protocols

5G

Connector Type

SMA

Internal/External

External

Antenna Mounting Type

Direct

Antenna Physical Form

Blade

Antenna Directivity

Omnidirectional

Connector Gender

Male

COO (Country of Origin):
TW
The Linx 5GWWS1 antenna is a dipole blade-style antenna for 5g new radio, long-term evolution and cellular internet of things applications.

Hinged design for optimum performance
SMA plug (male pin)

Related links