Linx ANT-5GMWP1-SMA Whip Multiband Antenna with SMA Connector, 5G

Bulk discount available

Subtotal (1 unit)*

£12.26

(exc. VAT)

£14.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£12.26
10 - 24£11.82
25 - 99£11.54
100 - 249£11.23
250 +£10.80

*price indicative

RS Stock No.:
216-9802
Mfr. Part No.:
ANT-5GMWP1-SMA
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

RF Protocols

5G

Frequency Range

3.95 GHz, 3.625 GHz, 4.965 GHz

Connector Type

SMA

Internal/External

External

Antenna Physical Form

Whip

Antenna Mounting Type

Direct

Antenna Directivity

Omnidirectional

Connector Gender

Male

COO (Country of Origin):
TW
The Linx 5GMWP1 antenna is a dipole whip-style antenna for 5g new radio midband applications and has excellent performance from 3300 MHz to 5000 MHz.

Hinged design for optimum performance
SMA plug (male pin)

Related links