Linx ANT-450-RHR-SMA Whip Multiband Antenna with SMA Connector
- RS Stock No.:
- 216-9799
- Mfr. Part No.:
- ANT-450-RHR-SMA
- Brand:
- Linx
Bulk discount available
Subtotal (1 unit)*
£13.48
(exc. VAT)
£16.18
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 181 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 4 | £13.48 |
| 5 + | £13.21 |
*price indicative
- RS Stock No.:
- 216-9799
- Mfr. Part No.:
- ANT-450-RHR-SMA
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Frequency Range | 0.46 GHz | |
| Connector Type | SMA | |
| Gain | -4.6dBi | |
| Antenna Physical Form | Whip | |
| Antenna Mounting Type | Direct | |
| Internal/External | External | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Frequency Range 0.46 GHz | ||
Connector Type SMA | ||
Gain -4.6dBi | ||
Antenna Physical Form Whip | ||
Antenna Mounting Type Direct | ||
Internal/External External | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
- COO (Country of Origin):
- TW
The Linx ANT-450-RHR-SMA is 51.2 mm rugged and compact right angle whip-style antenna for cellular and cellular IoT applications in the 450 MHz to 470 MHz range including LTE bands 72, 73 and 31 it can be used with plastic or metal enclosures.
Remote control monitoring and sensing
SMA plug (male pin)
SMA plug (male pin)
Related links
- Linx ANT-450-RHR-SMA Whip Multiband Antenna with SMA Connector
- Linx ANT-450-RHS-SMA Whip Multiband Antenna with SMA Connector
- Linx ANT-5GMWP1-SMA Whip Multiband Antenna with SMA Connector, 5G
- Linx ANT-W63-MON-SMA Whip Multiband Antenna with SMA RP Connector WiFi
- RF Solutions ANT-MDIP5-SMA Whip Multiband Antenna with SMA Connector, WiFi (Dual Band)
- Linx ANT-W63-MON-RPS Whip Multiband Antenna with SMA RP Connector WiFi
- RF Solutions ANT-MDIP5-SMARP Whip Multiband Antenna with SMA RP Connector, WiFi (Dual Band)
- Linx ANT-2.4-MMG1-SMA-1 Whip Multi-Band Antenna with SMA Male Connector, ISM Band
