Linx ANT-450-RHS-SMA Whip Multiband Antenna with SMA Connector

Bulk discount available

Subtotal (1 bag of 10 units)*

£123.06

(exc. VAT)

£147.67

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 30 unit(s), ready to ship
Units
Per unit
Per Bag*
10 - 20£12.306£123.06
30 - 90£11.556£115.56
100 - 240£11.36£113.60
250 - 490£11.285£112.85
500 +£10.892£108.92

*price indicative

RS Stock No.:
216-9800
Mfr. Part No.:
ANT-450-RHS-SMA
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

Frequency Range

0.46 GHz

Connector Type

SMA

Antenna Mounting Type

Direct

Gain

-8.2dBi

Internal/External

External

Antenna Physical Form

Whip

Antenna Directivity

Omnidirectional

Connector Gender

Male

COO (Country of Origin):
TW
The Linx ANT-450-RHS-SMA is 51.8 mm rugged and compact whip-style antenna for cellular and cellular IoT applications in the 450 MHz to 470 MHz range including LTE bands 72, 73 and 31 it can be used with plastic or metal enclosures.

Remote control monitoring and sensing
SMA plug (male pin)

Related links