Linx ANT-5GWWS2-SMA Blade Multiband Antenna with SMA Connector, 5G

Bulk discount available

Subtotal (1 unit)*

£15.00

(exc. VAT)

£18.00

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • 283 left, ready to ship
  • Plus 20 left, ready to ship from another location
Units
Per unit
1 - 9£15.00
10 - 24£14.64
25 - 99£14.41
100 - 499£14.13
500 +£13.98

*price indicative

RS Stock No.:
216-9805
Mfr. Part No.:
ANT-5GWWS2-SMA
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

RF Protocols

5G

Frequency Range

0.6 GHz, 0.7 GHz, 0.8 GHz, 0.9 GHz, 0.85 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 3.3 GHz, 3.5 GHz, 3.7 GHz, 4.9 GHz

Connector Type

SMA

Antenna Mounting Type

Direct

Internal/External

External

Antenna Physical Form

Blade

Antenna Directivity

Omnidirectional

Connector Gender

Male

COO (Country of Origin):
TW
The Linx 5GWWS1 antenna is a dipole blade-style antenna for 5g new radio, long-term evolution and cellular internet of things applications this design reduces the potential for damage from impact compared to a fixed whip design.

Hinged design for optimum performance
SMA plug (male pin)

Related links