TE Connectivity 2195728-1 PCB Multiband Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), 5G, GPS
- RS Stock No.:
- 206-6207
- Mfr. Part No.:
- 2195728-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£9.84
(exc. VAT)
£11.81
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 790 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £1.968 | £9.84 |
| 10 - 45 | £1.724 | £8.62 |
| 50 + | £1.478 | £7.39 |
*price indicative
- RS Stock No.:
- 206-6207
- Mfr. Part No.:
- 2195728-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), 5G, GPS | |
| Frequency Range | 698 → 960 MHz, 1427 → 1661 MHz, 1710 → 2700 MHz | |
| Gain | 2.32dBi | |
| Antenna Mounting Type | Through Hole/Bolted | |
| Antenna Physical Form | PCB | |
| Antenna Directivity | Omnidirectional | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), 5G, GPS | ||
Frequency Range 698 → 960 MHz, 1427 → 1661 MHz, 1710 → 2700 MHz | ||
Gain 2.32dBi | ||
Antenna Mounting Type Through Hole/Bolted | ||
Antenna Physical Form PCB | ||
Antenna Directivity Omnidirectional | ||
- COO (Country of Origin):
- CN
The TE Connectivity 5G/4G/3G/2G, NB-IoT, Cat-M, GNSS World Band Antenna.
Omnidirectional coverage
Tab mounting with plated through holes
Wide Band coverage for 3G, 4G and 5G with GNSS coverage
Bandwidth and performance is dependent on ground plane size Suggested minimum ground plane length from the antenna feed is 100 mm
Tab mounting with plated through holes
Wide Band coverage for 3G, 4G and 5G with GNSS coverage
Bandwidth and performance is dependent on ground plane size Suggested minimum ground plane length from the antenna feed is 100 mm
Related links
- TE Connectivity 2195728-1 PCB Multiband Antenna 3G (UTMS) 5G, GPS
- TE Connectivity 2108783-2 Patch Multiband Antenna 3G (UTMS) 5G, GPS
- TE Connectivity 2108784-2 Patch Multiband Antenna 3G (UTMS) 5G, GPS
- Aaronia Ag 202/002 I-Bar Multiband Antenna 3G (UTMS) 5G WiFi (Dual Band)
- Siretta OSCAR20A/5M/SMAM/S/S/15 Multiband Antenna with SMA Connector 3G (UTMS) 5G, GPS
- Taoglas TG.35.8113 Multi-Band Antenna with SMA Male Connector 3G (UTMS) 5G WiFi (Dual
- Abracon AFC8513U4GS-0100S PCB Multi-Band Antenna with IPEX Connector 3G (UTMS) 5G, GPS
- Taoglas TG.10R.A.0113 Multi-Band Antenna with SMA Male Connector 3G (UTMS) 5G, GPS
