TE Connectivity 2108783-2 Patch Multiband Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), 5G, GPS
- RS Stock No.:
- 206-6202
- Mfr. Part No.:
- 2108783-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
£10.30
(exc. VAT)
£12.40
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 3,290 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £1.03 | £10.30 |
| 100 - 190 | £0.965 | £9.65 |
| 200 - 490 | £0.925 | £9.25 |
| 500 - 990 | £0.843 | £8.43 |
| 1000 + | £0.761 | £7.61 |
*price indicative
- RS Stock No.:
- 206-6202
- Mfr. Part No.:
- 2108783-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), 5G, GPS | |
| Frequency Range | 617 → 920 MHz, 1427 → 1608 MHz, 1710 → 2900 MHz, 3300 → 3800 MHz | |
| Antenna Mounting Type | Direct | |
| Antenna Physical Form | Patch | |
| Gain | 4.9dBi | |
| Antenna Directivity | Omnidirectional | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), 5G, GPS | ||
Frequency Range 617 → 920 MHz, 1427 → 1608 MHz, 1710 → 2900 MHz, 3300 → 3800 MHz | ||
Antenna Mounting Type Direct | ||
Antenna Physical Form Patch | ||
Gain 4.9dBi | ||
Antenna Directivity Omnidirectional | ||
- COO (Country of Origin):
- CN
The TE Connectivity 5G/4G/3G/2G, NB-IoT, Cat-M, GNSS World Band Combination Antenna.
Omnidirectional coverage
On board SMD PCB antenna
Wide Band coverage for 3G, 4G and 5G with GNSS
Bandwidth and performance dependent on ground plane size/ design suggested minimum ground plane length from antenna feed is 150mm
Available in Tape & Reel packaging for automatic mounting
On board SMD PCB antenna
Wide Band coverage for 3G, 4G and 5G with GNSS
Bandwidth and performance dependent on ground plane size/ design suggested minimum ground plane length from antenna feed is 150mm
Available in Tape & Reel packaging for automatic mounting
Related links
- TE Connectivity 2108783-2 Patch Multiband Antenna 3G (UTMS) 5G, GPS
- TE Connectivity 2108784-2 Patch Multiband Antenna 3G (UTMS) 5G, GPS
- TE Connectivity 2195728-1 PCB Multiband Antenna 3G (UTMS) 5G, GPS
- Aaronia Ag 202/002 I-Bar Multiband Antenna 3G (UTMS) 5G WiFi (Dual Band)
- Siretta OSCAR20A/5M/SMAM/S/S/15 Multiband Antenna with SMA Connector 3G (UTMS) 5G, GPS
- Taoglas TG.35.8113 Multi-Band Antenna with SMA Male Connector 3G (UTMS) 5G WiFi (Dual
- Taoglas TG.10R.A.0113 Multi-Band Antenna with SMA Male Connector 3G (UTMS) 5G, GPS
- Abracon AFC8513U4GS-0100S PCB Multi-Band Antenna with IPEX Connector 3G (UTMS) 5G, GPS
