TE Connectivity 2108784-2 Patch Multiband Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), 5G, GPS

Subtotal (1 pack of 10 units)*

£4.51

(exc. VAT)

£5.41

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,870 unit(s), ready to ship
Units
Per unit
Per Pack*
10 +£0.451£4.51

*price indicative

Packaging Options:
RS Stock No.:
206-6205
Mfr. Part No.:
2108784-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE), 5G, GPS

Frequency Range

698 → 960 MHz, 1575 → 1608 MHz, 1710 → 2690 MHz, 3300 → 4000 MHz, 4000 → 5000 MHz, 5000 → 6000 MHz

Antenna Mounting Type

Through Hole/Bolted

Antenna Physical Form

Patch

Gain

4dBi

Antenna Directivity

Omnidirectional

COO (Country of Origin):
CN
The TE Connectivity 5G/4G/3G/2G, NB-IoT, Cat-M, GNSS World Band Combination Antenna.

Omnidirectional coverage
On board SMD PCB antenna
Wide Band coverage for 3G, 4G and 5G with GNSS
Bandwidth and performance dependent on ground plane size/ design suggested minimum ground plane length from antenna feed is 150mm
Available in Tape & Reel packaging for automatic mounting

Related links