CTi AEB200/SMA_5-0 Stubby Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS)

Bulk discount available

Subtotal (1 unit)*

£19.91

(exc. VAT)

£23.89

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship
Units
Per unit
1 - 4£19.91
5 - 9£18.89
10 +£18.24

*price indicative

RS Stock No.:
205-3374
Mfr. Part No.:
AEB200/SMA_5-0
Brand:
CTi
Find similar products by selecting one or more attributes.
Select all

Brand

CTi

RF Protocols

2G (GSM/GPRS), 3G (UTMS)

Frequency Range

850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz

Connector Type

SMA

Gain

2dBi

Antenna Mounting Type

Direct

Antenna Physical Form

Stubby

Lead Length

5m

Antenna Directivity

Omnidirectional

COO (Country of Origin):
TW
The CTi AEB200 Body mount Antenna.

Frequency: GSM850, GSM900, GSM1800, GSM1900
UMTS 2.1GHz (3G)
Gain: 0-2dBi
VSWR: Less than 2:1 in all bands
Impedance: 50?

Related links