CTi AEB156/SMA_5-0 Whip Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS)
- RS Stock No.:
- 205-3376
- Mfr. Part No.:
- AEB156/SMA_5-0
- Brand:
- CTi
Bulk discount available
Subtotal (1 unit)*
£32.42
(exc. VAT)
£38.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £32.42 |
| 5 - 9 | £30.77 |
| 10 + | £29.73 |
*price indicative
- RS Stock No.:
- 205-3376
- Mfr. Part No.:
- AEB156/SMA_5-0
- Brand:
- CTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CTi | |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS) | |
| Frequency Range | 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz | |
| Connector Type | SMA | |
| Gain | 4dBi | |
| Antenna Physical Form | Whip | |
| Antenna Mounting Type | Direct | |
| Antenna Directivity | Omnidirectional | |
| Select all | ||
|---|---|---|
Brand CTi | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS) | ||
Frequency Range 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz | ||
Connector Type SMA | ||
Gain 4dBi | ||
Antenna Physical Form Whip | ||
Antenna Mounting Type Direct | ||
Antenna Directivity Omnidirectional | ||
- COO (Country of Origin):
- TW
The CTi 5/8 Wave Multi-Band Antenna.
Gain: 3-4dBi
Polarisation: Linear
Impedance: 50?
VSWR: Less than 4.5:1
Polarisation: Linear
Impedance: 50?
VSWR: Less than 4.5:1
Related links
- CTi AEB156/SMA_5-0 Whip Multiband Antenna with SMA Connector 3G (UTMS)
- CTi AO100/4PL/SMA_5-0 Whip Multiband Antenna with SMA Connector 3G (UTMS), 4G (LTE)
- CTi AO100/4PL/SMA_10-0 Whip Multiband Antenna with SMA Connector 3G (UTMS), 4G (LTE)
- CTi AEB200/SMA_5-0 Stubby Multiband Antenna with SMA Connector 3G (UTMS)
- EAD FMAG35153-SM-3K Whip Multiband Antenna with SMA Connector 3G (UTMS)
- Etic ANT320 Whip Multiband Antenna with SMA Male Connector 3G (UTMS), 4G (LTE)
- Siretta OSCAR41/x/NTYPEF/S/S/29 Whip Multiband Antenna with N Type Female Connector 3G (UTMS), 4G
- Siretta TANGO49/2.5M/SMAM/S/S/17 Whip Multiband Antenna with SMA Connector 3G (UTMS), 4G (LTE)
