CTi AO100/4PL/SMA_10-0 Whip Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Bulk discount available

Subtotal (1 unit)*

£59.20

(exc. VAT)

£71.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£59.20
5 - 9£56.20
10 +£54.29

*price indicative

RS Stock No.:
205-3345
Mfr. Part No.:
AO100/4PL/SMA_10-0
Brand:
CTi
Find similar products by selecting one or more attributes.
Select all

Brand

CTi

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Frequency Range

850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz

Connector Type

SMA

Antenna Mounting Type

Direct

Gain

2dBi

Antenna Physical Form

Whip

Antenna Directivity

Omnidirectional

COO (Country of Origin):
CN
The CTi 4G Outdoor Co-Linear Antenna.

Frequency range GSM850 / GSM900 / GSM1800 / GSM1900 /

UMTS 2.1GHz (3G) / LTE (4G)

Gain 2dBi

Polarisation Linear

Impedance 50?

VSWR Less than 3:1

Related links

Recently viewed