CTi AO100/4PL/SMA_10-0 Whip Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
- RS Stock No.:
- 205-3344
- Mfr. Part No.:
- AO100/4PL/SMA_10-0
- Brand:
- CTi
Bulk discount available
Subtotal (1 bag of 10 units)*
£493.06
(exc. VAT)
£591.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 10 | £49.306 | £493.06 |
| 20 - 40 | £47.334 | £473.34 |
| 50 + | £45.51 | £455.10 |
*price indicative
- RS Stock No.:
- 205-3344
- Mfr. Part No.:
- AO100/4PL/SMA_10-0
- Brand:
- CTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CTi | |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) | |
| Frequency Range | 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz | |
| Connector Type | SMA | |
| Antenna Physical Form | Whip | |
| Antenna Mounting Type | Through Hole/Bolted | |
| Gain | 2dBi | |
| Antenna Directivity | Omnidirectional | |
| Select all | ||
|---|---|---|
Brand CTi | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) | ||
Frequency Range 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz | ||
Connector Type SMA | ||
Antenna Physical Form Whip | ||
Antenna Mounting Type Through Hole/Bolted | ||
Gain 2dBi | ||
Antenna Directivity Omnidirectional | ||
- COO (Country of Origin):
- CN
The CTi 4G Outdoor Co-Linear Antenna.
Frequency range GSM850 / GSM900 / GSM1800 / GSM1900 /
UMTS 2.1GHz (3G) / LTE (4G)
Gain 2dBi
Polarisation Linear
Impedance 50?
VSWR Less than 3:1
Related links
- CTi AO100/4PL/SMA_10-0 Whip Multiband Antenna with SMA Connector 3G (UTMS), 4G (LTE)
- CTi AO100/4PL/SMA_5-0 Whip Multiband Antenna with SMA Connector 3G (UTMS), 4G (LTE)
- Etic ANT320 Whip Multiband Antenna with SMA Male Connector 3G (UTMS), 4G (LTE)
- Siretta MIKE2A/3M/LL2/SMAM/S/S/26 Whip Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE
- Siretta TANGO49/2.5M/SMAM/S/S/17 Whip Multiband Antenna with SMA Connector 3G (UTMS), 4G (LTE)
- Siretta MIKE2A/3M/LL1/SMAM/S/S/26 Whip Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE
- Siretta MIKE2A/5M/LL1/SMAM/S/S/26 Whip Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE
- Siretta DELTA26/X/SMAM/S/S/19 Whip Multiband Antenna with SMA Connector 3G (UTMS) WiFi
