CTi AEB200/SMA_5-0 Stubby Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS)
- RS Stock No.:
- 205-3373
- Mfr. Part No.:
- AEB200/SMA_5-0
- Brand:
- CTi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-3373
- Mfr. Part No.:
- AEB200/SMA_5-0
- Brand:
- CTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CTi | |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS) | |
| Frequency Range | 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz | |
| Connector Type | SMA | |
| Antenna Physical Form | Stubby | |
| Gain | 2dBi | |
| Antenna Mounting Type | Direct | |
| Lead Length | 5m | |
| Antenna Directivity | Omnidirectional | |
| Select all | ||
|---|---|---|
Brand CTi | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS) | ||
Frequency Range 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz | ||
Connector Type SMA | ||
Antenna Physical Form Stubby | ||
Gain 2dBi | ||
Antenna Mounting Type Direct | ||
Lead Length 5m | ||
Antenna Directivity Omnidirectional | ||
- COO (Country of Origin):
- TW
The CTi AEB200 Body mount Antenna.
Frequency: GSM850, GSM900, GSM1800, GSM1900
UMTS 2.1GHz (3G)
Gain: 0-2dBi
VSWR: Less than 2:1 in all bands
Impedance: 50?
UMTS 2.1GHz (3G)
Gain: 0-2dBi
VSWR: Less than 2:1 in all bands
Impedance: 50?
Related links
- CTi AEB200/SMA_5-0 Stubby Multiband Antenna with SMA Connector 3G (UTMS)
- CTi AEB156/SMA_5-0 Whip Multiband Antenna with SMA Connector 3G (UTMS)
- CTi AO100/4PL/SMA_5-0 Whip Multiband Antenna with SMA Connector 3G (UTMS), 4G (LTE)
- CTi LTEB/SMA Stubby Multiband Antenna with SMA Connector 3G (UTMS), 4G (LTE)
- CTi GSM/4G/CH/SMA_90 Stubby Multiband Antenna with SMA Connector 3G (UTMS), 4G (LTE)
- CTi GSM/4G/CH/SMA Stubby Multiband Antenna with SMA Connector 3G (UTMS), 4G (LTE)
- Etic ANT310 Stubby Multiband Antenna with SMA Male Connector 3G (UTMS), 4G (LTE)
- TE Connectivity DBA6927C1-FSMAM Stubby Multiband Antenna with SMA Connector 3G (UTMS) WiFi
