Taoglas MA996.A.003 Square Multi-Band Antenna with SMA Connector, 600 MHz, 6000 MHz, 4G/5G

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£103.48

(exc. VAT)

£124.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£103.48
5 +£100.37

*price indicative

RS Stock No.:
690-823
Mfr. Part No.:
MA996.A.003
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Product Type

Multi-Band Antenna

RF Protocols

4G/5G

Connector Type

SMA

Minimum Frequency

600MHz

Internal/External

External

Antenna Physical Form

Square

Gain

7.42dBi

Antenna Mount Type

Wall/Pole

Series

Guardian

Lead Length

2000mm

Maximum Frequency

6000MHz

Standards/Approvals

No

The Taoglas Guardian 6in1 Multi-Mount has been designed to be the smallest, high-performance combination panel antenna in the world. The heavy-duty, IP67 rated, external enclosure combines all 6 antenna elements in a low profile, compact form. The Guardian combines 4x 5G/4G Cellular antennas and 2x Wi-Fi® 6 antennas making it compatible with the next generation of modules and routers. It has been designed as a low-profile solution for IoT and Automotive applications where space is at a premium allowing it to be installed in the headliners of vehicles or on the back window of a vehicle.

Mounting Style Multi Mount

Connector type termination style

Antenna Connector Type SMA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy