Huber+Suhner 733707 Multi-Band Antenna, 146 MHz, 172 MHz
- RS Stock No.:
- 560-323
- Distrelec Article No.:
- 302-38-748
- Mfr. Part No.:
- 733707
- Brand:
- Huber+Suhner
Image representative of range
Subtotal (1 unit)*
£536.38
(exc. VAT)
£643.66
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £536.38 |
*price indicative
- RS Stock No.:
- 560-323
- Distrelec Article No.:
- 302-38-748
- Mfr. Part No.:
- 733707
- Brand:
- Huber+Suhner
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Multi-Band Antenna | |
| Minimum Frequency | 146MHz | |
| Antenna Mount Type | Screw | |
| Internal/External | External | |
| Maximum Frequency | 172MHz | |
| Connector Gender | Female | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Multi-Band Antenna | ||
Minimum Frequency 146MHz | ||
Antenna Mount Type Screw | ||
Internal/External External | ||
Maximum Frequency 172MHz | ||
Connector Gender Female | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- PL
Related links
- Huber+Suhner 1399.99.0162 Block Multi-Band Antenna 1610 MHz
- Huber+Suhner 87010006 Multi-Band Antenna 1576.4 MHz
- Huber+Suhner 727313 Multi-Band Antenna 108 MHz
- Huber+Suhner 1399.99.0165 Block Multi-Band Antenna 1610 MHz
- Huber+Suhner 87010008 Multi-Band Antenna 430 MHz
- Huber+Suhner 1399.32.0001 Square Multi-Band Antenna with NEX10 Connector 4200 MHz
- Huber+Suhner 1399.32.0004 Round Multi-Band Antenna with NEX10 Connector 4200 MHz, 4G/5G
- Huber+Suhner 1399.32.0016 Dome Multi-Band Antenna with NEX10 Connector 6000 MHz, 5G
