Ambersil 400 ml Silicone Mould Release Agent Rubber, Plastic 200 °C
- RS Stock No.:
- 482-1362
- Mfr. Part No.:
- 31532-AB
- Brand:
- Ambersil
Subtotal (1 unit)*
£20.98
(exc. VAT)
£25.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 33 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.98 |
*price indicative
- RS Stock No.:
- 482-1362
- Mfr. Part No.:
- 31532-AB
- Brand:
- Ambersil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Package Size | 400 ml | |
| Product Type | Mould Release Agent | |
| Base Material | Silicone | |
| Compatible Materials | Rubber, Plastic | |
| Maximum Operating Temperature | 200°C | |
| Colour | Colourless | |
| Trade Name | FORMULA 1 | |
| Package Type | Aerosol | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Package Size 400 ml | ||
Product Type Mould Release Agent | ||
Base Material Silicone | ||
Compatible Materials Rubber, Plastic | ||
Maximum Operating Temperature 200°C | ||
Colour Colourless | ||
Trade Name FORMULA 1 | ||
Package Type Aerosol | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Ambersil Formula 1 Heavy Duty Silicone Release, 400ml Package size, Silicone Base - 31532-AB
This mould release agent is a high-performance silicone-based aerosol designed to facilitate the easy removal of moulds from various surfaces. With a package size of 400ml, it is particularly effective for applications involving plastics and rubber. The agent operates effectively at maximum temperatures of up to 200 °C, making it suitable for high-temperature moulding processes.
Features & Benefits
• Silicone formulation provides effective non-stick properties
• Compatible with plastic and rubber moulding materials
• High-temperature tolerance up to 200 °C enhances usage versatility
• Easily applied through aerosol for a smooth application
• Designed to reduce wear and tear on mould surfaces
• Offers a clean release, minimising product waste
Applications
• Ideal for use in the manufacturing of plastic components
• Suitable for rubber moulding
• Effective in various industrial processes requiring release agents
• Used in automation and mechanical tooling environments
How does the agent improve the moulding process?
This agent significantly reduces friction between mould surfaces and materials, enabling quicker and cleaner part removal. This efficiency saves time during production and enhances the lifespan of the moulds.
What precautions should be taken when using this product?
It is essential to use the agent in a well-ventilated area. Users should avoid breathing in vapours and refrain from spraying near open flames, as the product is flammable.
Can it be used on other materials apart from plastics and rubber?
While primarily formulated for plastics and rubber, it's advisable to test the agent on any new material to ensure compatibility before full application.
Related links
- Ambersil 400 ml Silicone Mould Release Agent Rubber, Plastic 200 °C
- Ambersil 400 ml Silicone Mould Release Agent Rubber, Plastic 170 °C
- Rocol 400 ml Silicone Mould Release Agent Rubber, Plastic 200 °C
- Ambersil 400 ml Non-Silicone Mould Release Agent Rubber, Plastic 150 °C
- Ambersil 400 ml Silicone Mould Release Agent Plastic, Rubber 200 °C
- Ambersil 400 ml Silicone Mould Release Agent Plastic, Metal 50 °C
- Ambersil 400 ml Non-Silicone Mould Release Agent Polyamide 200 °C
- Ambersil 500 ml Silicone Mould Release Agent Rubber 200 °C
