Allen Bradley 2.5A 140MP Motor Protection Unit, 480V, 600 V, 70 °C, -25 °C

Subtotal (1 unit)*

£68.65

(exc. VAT)

£82.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£68.65

*price indicative

RS Stock No.:
218-8488
Mfr. Part No.:
140MP-A3E-B25
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Motor Protection Unit

Current Rating

2.5A

Motor Protection Component

Basic Unit

Supply Voltage

480, 600V

Series

140MP

Sensing Type

Current

Overall Length

90mm

Overall Width

45mm

Overall Depth

80mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60947-2

Number of Poles

3

COO (Country of Origin):
DE
The Rockwell Automation 140MP motor protection circuit breaker (MPCB) provide magnetic short-circuit and thermal overload protection. 140MP motor protection circuit breakers are tested in combination with Allen‑Bradley Bulletin 100-C and 100-K contactors to create two-component motor starters. Suitable for three- and single-phase application.

Offers phase loss sensitivity

Includes disconnect function

Group installation is possible with MPCBs

Manual switching (motor control means)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy