Allen Bradley 4A 140MP Motor Protection Unit, 690V, 70 °C, -25 °C

Subtotal (1 unit)*

£70.04

(exc. VAT)

£84.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.04

*price indicative

RS Stock No.:
213-2182
Mfr. Part No.:
140MP-A3E-B40
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Motor Protection Unit

Current Rating

4A

Motor Protection Component

Circuit Breaker

Supply Voltage

690V

Motor Protection System

Contactron

Series

140MP

Sensing Type

Current

Overall Length

122mm

Overall Width

45mm

Overall Depth

80mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC/EN 60947-2

Number of Poles

3

The Rockwell Automation 140MP motor protection circuit breaker provide magnetic short circuit and thermal overload protection up to 4 A. These device meet requirement of motor protective switching device (MPSD) according to IEC 60947-4-1 and circuit beaker. It provide function such as disconnect for motor branch circuit, short-circuit protection, overload protection and manual switching.

Overload protection trip class 10A

Phase loss sensitivity protection

Suitable for three- and single phase application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy