Allen Bradley 1 A 140MP Motor Protection Unit, 690 V
- RS Stock No.:
- 213-2180
- Mfr. Part No.:
- 140MP-A3E-B10
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£63.42
(exc. VAT)
£76.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £63.42 |
*price indicative
- RS Stock No.:
- 213-2180
- Mfr. Part No.:
- 140MP-A3E-B10
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Current Rating | 1 A | |
| Range | 140MP | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690 V | |
| Motor Protection System | Contactron | |
| Sensing Type | Current | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Current Rating 1 A | ||
Range 140MP | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690 V | ||
Motor Protection System Contactron | ||
Sensing Type Current | ||
- COO (Country of Origin):
- GH
The Rockwell Automation 140MP motor protection circuit breaker provide magnetic short circuit and thermal overload protection up to 1 A. These device meet requirement of motor protective switching device (MPSD) according to IEC 60947-4-1 and circuit beaker. It provide function such as disconnect for motor branch circuit, short-circuit protection, overload protection and manual switching.
Overload protection trip class 10A
Phase loss sensitivity protection
Suitable for three- and single phase application
Phase loss sensitivity protection
Suitable for three- and single phase application
Related links
- Allen Bradley 250 mA 140MP Motor Protection Unit, 690 V
- Allen Bradley 630 mA 140MP Motor Protection Unit, 690 V
- Allen Bradley 20 A 140MP Motor Protection Unit, 690 V
- Allen Bradley 6.3 A 140MP Motor Protection Unit, 690 V
- Allen Bradley 1.6 A 140MP Motor Protection Unit, 690 V
- Allen Bradley 160 mA 140MP Motor Protection Unit, 690 V
- Allen Bradley 400 mA 140MP Motor Protection Unit, 690 V
- Allen Bradley 16 A 140MP Motor Protection Unit, 690 V
