Allen Bradley 250 mA 140MP Motor Protection Unit, 690 V
- RS Stock No.:
- 213-2177
- Mfr. Part No.:
- 140MP-A3E-A25
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£57.37
(exc. VAT)
£68.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.37 |
*price indicative
- RS Stock No.:
- 213-2177
- Mfr. Part No.:
- 140MP-A3E-A25
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Current Rating | 250 mA | |
| Range | 140MP | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690 V | |
| Motor Protection System | Contactron | |
| Sensing Type | Current | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Current Rating 250 mA | ||
Range 140MP | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690 V | ||
Motor Protection System Contactron | ||
Sensing Type Current | ||
- COO (Country of Origin):
- GH
The Rockwell Automation 140MP motor protection circuit breaker provide magnetic short circuit and thermal overload protection up to 0.25 A. These device meet requirement of motor protective switching device (MPSD) according to IEC 60947-4-1 and circuit beaker. It provide function such as disconnect for motor branch circuit, short-circuit protection, overload protection and manual switching.
Overload protection trip class 10A
Phase loss sensitivity protection
Suitable for three- and single phase application
Phase loss sensitivity protection
Suitable for three- and single phase application
Related links
- Allen Bradley 630 mA 140MP Motor Protection Unit, 690 V
- Allen Bradley 160 mA 140MP Motor Protection Unit, 690 V
- Allen Bradley 400 mA 140MP Motor Protection Unit, 690 V
- Allen Bradley 6.3 A 140MP Motor Protection Unit, 690 V
- Allen Bradley 20 A 140MP Motor Protection Unit, 690 V
- Allen Bradley 1 A 140MP Motor Protection Unit, 690 V
- Allen Bradley 1.6 A 140MP Motor Protection Unit, 690 V
- Allen Bradley 16 A 140MP Motor Protection Unit, 690 V
