Allen Bradley 32 A Bulletin 140MP MPCB Motor Protection Unit, 480/600 V
- RS Stock No.:
- 218-8489
- Mfr. Part No.:
- 140MP-A3E-C32
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£102.26
(exc. VAT)
£122.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £102.26 |
*price indicative
- RS Stock No.:
- 218-8489
- Mfr. Part No.:
- 140MP-A3E-C32
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Current Rating | 32 A | |
| Range | Bulletin 140MP MPCB | |
| Motor Protection Component | Basic Unit | |
| Supply Voltage | 480/600 V | |
| Motor Protection System | 140MP-A3E | |
| Number of Inputs | 3 | |
| Sensing Type | Current | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Current Rating 32 A | ||
Range Bulletin 140MP MPCB | ||
Motor Protection Component Basic Unit | ||
Supply Voltage 480/600 V | ||
Motor Protection System 140MP-A3E | ||
Number of Inputs 3 | ||
Sensing Type Current | ||
- COO (Country of Origin):
- DE
The Rockwell Automation 140MP motor protection circuit breaker (MPCB) provide magnetic short-circuit and thermal overload protection. 140MP motor protection circuit breakers are tested in combination with Allen‑Bradley Bulletin 100-C and 100-K contactors to create two-component motor starters. Suitable for three- and single-phase application.
Offers phase loss sensitivity
Includes disconnect function
Group installation is possible with MPCBs
Manual switching (motor control means)
Includes disconnect function
Group installation is possible with MPCBs
Manual switching (motor control means)
Related links
- Allen Bradley 2.5 A Bulletin 140MP MPCB Motor Protection Unit, 480/600 V
- Allen Bradley 250 mA 140MP Motor Protection Unit, 690 V
- Allen Bradley 160 mA 140MP Motor Protection Unit, 690 V
- Allen Bradley 6.3 A 140MP Motor Protection Unit, 690 V
- Allen Bradley 630 mA 140MP Motor Protection Unit, 690 V
- Allen Bradley 20 A 140MP Motor Protection Unit, 690 V
- Allen Bradley 1 A 140MP Motor Protection Unit, 690 V
- Allen Bradley 1.6 A 140MP Motor Protection Unit, 690 V
