Allen Bradley 6.3A 140MP Motor Protection Unit, 690V, 70 °C, -25 °C
- RS Stock No.:
- 213-2183
- Mfr. Part No.:
- 140MP-A3E-B63
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£70.04
(exc. VAT)
£84.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.04 |
*price indicative
- RS Stock No.:
- 213-2183
- Mfr. Part No.:
- 140MP-A3E-B63
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Motor Protection Unit | |
| Current Rating | 6.3A | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | Contactron | |
| Series | 140MP | |
| Sensing Type | Current | |
| Overall Length | 122mm | |
| Overall Width | 45mm | |
| Overall Depth | 80mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Motor Protection Unit | ||
Current Rating 6.3A | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System Contactron | ||
Series 140MP | ||
Sensing Type Current | ||
Overall Length 122mm | ||
Overall Width 45mm | ||
Overall Depth 80mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947-2 | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- GH
The Rockwell Automation 140MP motor protection circuit breaker provide magnetic short circuit and thermal overload protection up to 6.3 A. These device meet requirement of motor protective switching device (MPSD) according to IEC 60947-4-1 and circuit beaker. It provide function such as disconnect for motor branch circuit, short-circuit protection, overload protection and manual switching.
Overload protection trip class 10A
Phase loss sensitivity protection
Suitable for three- and single phase application
Related links
- Allen Bradley 1.6A 140MP Motor Protection Unit 70 °C, -25 °C
- Allen Bradley 16A 140MP Motor Protection Unit 70 °C, -25 °C
- Allen Bradley 25A 140MP Motor Protection Unit 70 °C, -25 °C
- Allen Bradley 1A 140MP Motor Protection Unit 70 °C, -25 °C
- Allen Bradley 12A 140MP Motor Protection Unit 70 °C, -25 °C
- Allen Bradley 250mA 140MP Motor Protection Unit 70 °C, -25 °C
- Allen Bradley 20A 140MP Motor Protection Unit 70 °C, -25 °C
- Allen Bradley 4A 140MP Motor Protection Unit 70 °C, -25 °C
