Schneider Electric 160mA TeSys Deca Motor Protection Circuit Breaker, 690V ac, 60 °C, -20 °C
- RS Stock No.:
- 759-183
- Mfr. Part No.:
- GV2ME01A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£67.84
(exc. VAT)
£81.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.84 |
*price indicative
- RS Stock No.:
- 759-183
- Mfr. Part No.:
- GV2ME01A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 160mA | |
| Product Type | Motor Protection Circuit Breaker | |
| Motor Protection Component | Thermal Magnetic Mpcb | |
| Supply Voltage | 690V ac | |
| Motor Protection System | Motor Protection | |
| Series | TeSys Deca | |
| Sensing Type | Thermal Magnetic | |
| Overall Length | 101mm | |
| Overall Width | 45mm | |
| Overall Depth | 78.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 60947-4-1 | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 160mA | ||
Product Type Motor Protection Circuit Breaker | ||
Motor Protection Component Thermal Magnetic Mpcb | ||
Supply Voltage 690V ac | ||
Motor Protection System Motor Protection | ||
Series TeSys Deca | ||
Sensing Type Thermal Magnetic | ||
Overall Length 101mm | ||
Overall Width 45mm | ||
Overall Depth 78.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 60947-4-1 | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- FR
The Schneider Electric motor circuit breaker is designed for robust motor protection, offering reliable performance across various industrial applications with its Advanced thermal-magnetic technology.
Three-pole design suitable for AC networks
Thermal-magnetic trip unit ensures reliable protection
Rated operational voltage up to 690 V AC
Breaking capacity of 100 kA at various voltages
Mechanical durability of 100,000 cycles for longevity
Quick and easy snap-in Terminal connections
Related links
- Schneider Electric 160mA 690V -20 °C
- Schneider Electric 250mA TeSys Deca Motor Protection Circuit Breaker 60 °C, -20 °C
- Schneider Electric 4A TeSys Deca Motor Protection Circuit Breaker 60 °C, -20 °C
- Schneider Electric 1.6A TeSys Deca Motor Protection Circuit Breaker 60 °C, -20 °C
- Schneider Electric 10A TeSys Deca Motor Protection Circuit Breaker 60 °C, -20 °C
- Schneider Electric 23A TeSys Deca Motor Protection Circuit Breaker 60 °C, -20 °C
- Schneider Electric 400mA TeSys Deca Motor Protection Circuit Breaker 60 °C, -20 °C
- Schneider Electric 18A TeSys Deca Motor Protection Circuit Breaker 60 °C, -20 °C
