Schneider Electric 23A TeSys Deca Motor Protection Circuit Breaker, 690V ac, 60 °C, -20 °C

Subtotal (1 unit)*

£102.30

(exc. VAT)

£122.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£102.30

*price indicative

RS Stock No.:
759-187
Mfr. Part No.:
GV2ME21A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

23A

Product Type

Motor Protection Circuit Breaker

Motor Protection Component

Thermal Magnetic Mpcb

Supply Voltage

690V ac

Motor Protection System

Motor Protection

Series

TeSys Deca

Sensing Type

Thermal Magnetic

Overall Length

101mm

Overall Width

45mm

Overall Depth

78.5mm

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL 60947-4-1

Number of Poles

3

COO (Country of Origin):
FR
The Schneider Electric motor circuit breaker is designed for efficient motor protection and circuit management. Featuring thermal-magnetic technology, it ensures reliable operation in various industrial applications.

Trip unit technology utilizes thermal-magnetic for enhanced reliability

Compact dimensions of 45 mm width and 78.5 mm depth save valuable space

Rated current capacity ranges from 17 to 23 A, suitable for diverse motor applications

Features snap-in terminals for easy installation and flexibility with cable sizes

Approved for safety with certifications including CE and UKCA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy