Schneider Electric 400mA TeSys Deca Motor Protection Circuit Breaker, 690V ac, 60 °C, -20 °C
- RS Stock No.:
- 759-294
- Mfr. Part No.:
- GV2ME03A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£65.77
(exc. VAT)
£78.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.77 |
*price indicative
- RS Stock No.:
- 759-294
- Mfr. Part No.:
- GV2ME03A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Protection Circuit Breaker | |
| Current Rating | 400mA | |
| Motor Protection Component | Thermal Magnetic Mpcb | |
| Supply Voltage | 690V ac | |
| Motor Protection System | Motor Protection | |
| Series | TeSys Deca | |
| Sensing Type | Thermal Magnetic | |
| Overall Length | 101mm | |
| Overall Width | 45mm | |
| Overall Depth | 78.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 60947-4-1 | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Protection Circuit Breaker | ||
Current Rating 400mA | ||
Motor Protection Component Thermal Magnetic Mpcb | ||
Supply Voltage 690V ac | ||
Motor Protection System Motor Protection | ||
Series TeSys Deca | ||
Sensing Type Thermal Magnetic | ||
Overall Length 101mm | ||
Overall Width 45mm | ||
Overall Depth 78.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 60947-4-1 | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- FR
The Schneider Electric motor circuit breaker offers reliable protection for motors, expertly is designed to operate within the AC-3 category and thermal magnetic technology, ensuring safety and performance in demanding electrical environments.
Three-pole configuration protects against overloads in AC networks
Thermal-magnetic trip unit technology assures reliable motor protection
Rated current adjustment range between 0.25 A to 0.4 A for versatility
High breaking capacity of 100 kA across multiple voltage ratings for enhanced safety
Compact design facilitates easy installation on DIN rails or panels
Related links
- Schneider Electric 400mA 690V ac -20 °C
- Schneider Electric 400mA TeSyS GV Motor Protection Circuit Breaker 60 °C, -20 °C
- Schneider Electric 400mA 690V -20 °C
- Schneider Electric 250mA TeSys Deca Motor Protection Circuit Breaker 60 °C, -20 °C
- Schneider Electric 1.6A TeSys Deca Motor Protection Circuit Breaker 60 °C, -20 °C
- Schneider Electric 4A TeSys Deca Motor Protection Circuit Breaker 60 °C, -20 °C
- Schneider Electric 18A TeSys Deca Motor Protection Circuit Breaker 60 °C, -20 °C
- Schneider Electric 6.3A TeSys Deca Motor Protection Circuit Breaker 60 °C, -20 °C
