Schneider Electric 250mA TeSys Deca Motor Protection Circuit Breaker, 690V ac, 60 °C, -20 °C

Subtotal (1 unit)*

£65.77

(exc. VAT)

£78.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£65.77

*price indicative

RS Stock No.:
759-646
Mfr. Part No.:
GV2ME02A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

250mA

Product Type

Motor Protection Circuit Breaker

Motor Protection Component

Thermal Magnetic Mpcb

Supply Voltage

690V ac

Motor Protection System

Motor Protection

Series

TeSys Deca

Sensing Type

Thermal Magnetic

Overall Length

101mm

Overall Width

45mm

Overall Depth

78.5mm

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL 60947-4-1

Number of Poles

3

COO (Country of Origin):
FR
The Schneider Electric motor circuit breaker offers reliable protection for motors, is designed to manage electrical flows efficiently while safeguarding equipment against overloads and short circuits.

Thermal-magnetic technology ensures dependable motor protection and swift fault detection

Configurable thermal protection range from 0.16 to 0.25A for precise adjustment to application needs

Robust breaking capacity of 100 kA at various voltage levels enhances system reliability

Suitable for AC networks, it complies with established IEC standards for guaranteed performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy