Schneider Electric 23A TeSys Deca Motor Protection Unit, 690V, 60 °C, -20 °C
- RS Stock No.:
- 654-032
- Mfr. Part No.:
- GV2ME21TQ
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£89.49
(exc. VAT)
£107.39
(inc. VAT)
- RS Stock No.:
- 654-032
- Mfr. Part No.:
- GV2ME21TQ
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 23A | |
| Product Type | Motor Protection Unit | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | TeSys | |
| Series | TeSys Deca | |
| Overall Length | 89mm | |
| Overall Width | 45mm | |
| Overall Depth | 78.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DNV-GL, ATEX, EU RoHS, REACH, UKCA, UL, CCC, CSA | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 23A | ||
Product Type Motor Protection Unit | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System TeSys | ||
Series TeSys Deca | ||
Overall Length 89mm | ||
Overall Width 45mm | ||
Overall Depth 78.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DNV-GL, ATEX, EU RoHS, REACH, UKCA, UL, CCC, CSA | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Motor circuit breaker designed for effective motor protection in industrial applications. This device features a thermal-magnetic trip unit technology and is suitable for use in both AC networks at frequencies of 50/60 Hz. With a robust breaking capacity of up to 50 kA, it ensures reliable circuit interruption, protecting motors against overload and short-circuit conditions. Designed for easy installation, the GV2ME is equipped with screw clamp terminals that accommodate various cable sizes, and its compact dimensions allow for flexible mounting options on DIN rails or panels. The durable construction provides mechanical and electrical longevity, making it an essential component for safety in motor-controlled systems.
Three-pole design ensures comprehensive motor protection
Rated current of up to 23 A with adjustable thermal protection for tailored settings
Supports a wide range of motor power applications from 9 kW to 18.5 kW depending on voltage
Exceptional breaking capacities tailored to different voltage ratings for enhanced safety
Features push-button control for convenient operation
IP20 and IK04 degrees of protection guarantee durability in varying environmental conditions
Long mechanical and electrical life with 100,000 operational cycles
Easy installation on symmetrical DIN rails or panels using clip or screw methods
Related links
- Schneider Electric 23A TeSys Deca Motor Protection Circuit Breaker 60 °C, -20 °C
- Schneider Electric 23A 690V -20 °C
- Schneider Electric 100mA 690V -20 °C
- Schneider Electric 4A TeSys Deca Motor Protection Circuit Breaker 60 °C, -20 °C
- Schneider Electric 18A TeSys Deca Motor Protection Circuit Breaker 60 °C, -20 °C
- Schneider Electric 25A TeSys Deca Motor Protection Circuit Breaker 60 °C, -20 °C
- Schneider Electric 400mA 690V ac -20 °C
- Schneider Electric 10A TeSys Deca Motor Protection Circuit Breaker 60 °C, -20 °C

