Trinamic TMC2208-LA-T, Stepper Motor Stepper Motor Controller IC 28-Pin, QFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
284-5039
Distrelec Article No.:
301-00-512
Mfr. Part No.:
TMC2208-LA-T
Brand:
Trinamic
Find similar products by selecting one or more attributes.
Select all

Brand

Trinamic

Product Type

Stepper Motor Controller IC

Motor Type

Stepper Motor

Package Type

QFN

Output Current

2A

Pin Count

28

Maximum Supply Voltage

36V

Minimum Supply Voltage

4.75V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Width

5mm

Length

5mm

Series

TMC2208

Automotive Standard

No

COO (Country of Origin):
DE
The Stepper Motor Driver IC is a surface-mount device (SMD) capable of delivering a current of 7.5mA and operating at voltages up to 36V.

Operating temperature -40 to 125 Degree Celsius

Mounting type SMD

Rohs compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy