B&R 10 kVA, 200V ac, 480 V ac, 4.5A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£3,943.76

(exc. VAT)

£4,732.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,943.76

*price indicative

RS Stock No.:
682-961
Mfr. Part No.:
8EI4X5HWT10.N700-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Current Rating

4.5A

Power Rating

10kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R 3-axis servo drive engineered for precision and reliability. Designed for demanding applications, it integrates seamlessly with digital multi-encoder Interface capabilities, ensuring optimal connectivity and flexible setup. This servo drive is equipped to handle a substantial operational load, featuring a robust power dissipation system and features that support Advanced motor control configurations. Built for harmony in industrial environments, it adheres to strict safety and performance standards, making it an Ideal choice for evolving automation needs.

Support for 3-axis modules enables versatile motion control for complex applications

Integrates multiple plug-in module slots to enhance customisation and expand functionality

Designed with a comprehensive range of certifications including CE and UL which ensuring compliance with industry standards

Features high-power capacity with a maximum load of 10 kVA for demanding performance

Equipped with extensive Terminal connections for simplified wiring and installation

Incorporates an integrated line filter to improve electromagnetic compatibility

Offers flexible wiring options with a range of Terminal connection cross-sections for adaptability

Operates efficiently within a temperature range of -25°C to +55°C which ensuring reliability in various conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy