B&R 2.5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£3,312.71

(exc. VAT)

£3,975.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,312.71

*price indicative

RS Stock No.:
682-198
Mfr. Part No.:
8EI4X5MWD10.N700-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

110V ac, 230V ac

Current Rating

4.5A

Power Rating

2.5kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R servo drive engineered for precision motion control in automated systems. Designed for wall mounting, this powerful 2-axis module can seamlessly integrate with a digital multi-standard encoder Interface per axis. It supports a wide mains connection range from 110 VAC to 230 VAC and operates safely under varying conditions. This innovative design ensures efficient power usage with a maximum installed load of 5 kVA, making it Ideal for dynamic applications that require high-performance standards. With Advanced features like integrated protective mechanisms and optional accessories, it offers reliability and flexibility for diverse industrial applications.

Supports dual-axis control for enhanced motion capabilities

Compatible with various mains input voltages which ensuring adaptability

Max installed load of 5 kVA optimises energy consumption while maximising performance

Integrated overload and short-circuit protection enhances operational safety

Flexible Terminal connections allow for simple wiring with fine-stranded wires

Encoders can be configured effortlessly, accommodating various operational needs

Compact design facilitates wall mounting, freeing up valuable workspace

Monitors for thermal and electrical safety hazards which ensuring longevity

Compatible with B&R display modules for real-time diagnostics and monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy