B&R 2.5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£3,237.80

(exc. VAT)

£3,885.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,237.80

*price indicative

RS Stock No.:
682-194
Mfr. Part No.:
8EI4X5MWD10.L300-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

110V ac, 230V ac

Current Rating

4.5A

Power Rating

2.5kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R 2-axis servo drive designed for optimal performance in automation systems. Equipped with robust digital multi-standard encoder interfaces and flexible motor connections, this device enables seamless control and integration into various applications. It operates effectively over a wide voltage range, supports both single and three-phase configurations, and provides the capability for maximum continuous power output per motor connection, making it suitable for demanding industrial environments. The inclusion of optional accessories enhances its adaptability, making it a versatile choice for modular setups.

Supports a wide mains input voltage range of 110-230 VAC, allowing flexibility in installation

Offers one slot for plug-in modules which enhancing configurability and future-proofing your setup

Features integrated overload and short-circuit protection to safeguard operational effectiveness

Includes various optional accessories such as display modules and passive line filters for enhanced functionality

Provides detailed technical data including maximum cable lengths and Terminal connection specifications which ensuring compatibility with existing systems

Complies with CE and UL certifications which ensuring adherence to international safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy