B&R 5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-728
- Mfr. Part No.:
- 8EI4X5MWT10.N700-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,943.76
(exc. VAT)
£4,732.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,943.76 |
*price indicative
- RS Stock No.:
- 681-728
- Mfr. Part No.:
- 8EI4X5MWT10.N700-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed to facilitate precise motion control in demanding industrial applications. With the capability to support both digital and multi-encoder interfaces, this device offers exceptional flexibility in configuration, making it Ideal for a diverse range of automation solutions. Its robust design houses Advanced electrical components, ensuring seamless operation with minimal downtime. The servo drive's adaptability to various network configurations enhances its integration within existing system architectures, allowing for efficient and reliable power management across multiple axes.
Supports 3-axis configurations, optimising space and increasing control efficiency
Incorporates a multi-standard encoder Interface per axis, improving versatility for various motor types
Features a maximum installed load of up to 5 kVA which ensuring robust performance even under heavy operational loads
Includes a comprehensive range of protective measures such as overload and short circuit protection to sustain operational integrity
Offers configurable input power supply options for 24 VDC, accommodating diverse energy requirements
Designed for efficient thermal management, enabling operation in ambient temperatures up to 55°C
The module can be easily integrated with the POWERLINK network, facilitating high-speed data exchange
Backed by CE and UL certifications which ensuring compliance with rigorous safety standards


