B&R 4 kW, 480V ac, 3 Phase, 8.8A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£3,200.67

(exc. VAT)

£3,840.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,200.67

*price indicative

RS Stock No.:
682-603
Mfr. Part No.:
8EI8X8HWD11.0700-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

480V ac

Output Voltage

11.45V

Current Rating

8.8A

Power Rating

4kW

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive is a dual-axis module designed for high-performance motion control, featuring 1 digital multi-standard encoder Interface per axis. It operates on 3x 200 to 480 VAC with 8.8 A outputs and supports dual use. The drive is wall-mounted and comes with a two-row connector set, protective cover, and an integrated braking resistor for controlled deceleration. It ensures reliable performance and precise control in demanding industrial automation applications.

Integrated braking resistor for safe and efficient deceleration

Two-row connector set and protective cover for easy installation and protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy